845-012-523-502

Heilind Number:EDA845-012-523-502
Manufacturer:EDAC
Manufacturer Number:845-012-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 12 positions with a pitch of .1 inches, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in challenging environments. Its copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for incorporating into your PCB design, this connector is a vital component for maintaining optimal system functionality.