845-012-523-503

Heilind Number:EDA845-012-523-503
Manufacturer:EDAC
Manufacturer Number:845-012-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions with dual rows for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.