845-012-523-602

Heilind Number:EDA845-012-523-602
Manufacturer:EDAC
Manufacturer Number:845-012-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With copper alloy contact material and a pitch of .1 inch, you can count on secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and compact design make it ideal for space-restricted applications. Trust in this connector for optimal performance in your PCB assembly projects.