845-012-523-603

Heilind Number:EDA845-012-523-603
Manufacturer:EDAC
Manufacturer Number:845-012-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-603

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 12 positions with a single row configuration, offering efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this high-performance component.