845-012-523-604

Heilind Number:EDA845-012-523-604
Manufacturer:EDAC
Manufacturer Number:845-012-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-604

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, it features 12 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Whether for industrial machinery or consumer electronics, its straight mount orientation and compact design make it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for optimal performance.