845-012-523-608

Heilind Number:EDA845-012-523-608
Manufacturer:EDAC
Manufacturer Number:845-012-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a straight mount orientation, it offers seamless integration for optimal circuitry alignment. With 12 positions and a single row design, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contact material ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a variety of applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.