845-012-523-802

Heilind Number:EDA845-012-523-802
Manufacturer:EDAC
Manufacturer Number:845-012-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector boasts two rows with twelve positions for seamless data transfer. Its copper alloy contact material ensures reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches allow for efficient board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.