845-012-523-807

Heilind Number:EDA845-012-523-807
Manufacturer:EDAC
Manufacturer Number:845-012-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-807

Detailed Description

Enhance connectivity within your PCB assembly with our Board To Board Card Edge Connector. Featuring a vibrant green color, this essential component boasts a robust UL 94V-0 Diallyl Phthalate housing that ensures durability and safety. With two rows and a total of 12 positions, it offers ample space for seamless integration. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation optimizes space efficiency. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connection capabilities with this innovative PCB connector.