845-012-523-808

Heilind Number:EDA845-012-523-808
Manufacturer:EDAC
Manufacturer Number:845-012-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-808

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector is built to last. Its dual-row design with 12 positions and a .1-inch pitch allows for seamless connectivity between circuit boards. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for optimal connectivity and functionality.