845-012-523-812

Heilind Number:EDA845-012-523-812
Manufacturer:EDAC
Manufacturer Number:845-012-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-812

Detailed Description

Enhance your PCB connectivity with this robust and efficient green Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 12 positions, ensuring ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for your critical electronic connections.