845-012-524-101

Heilind Number:EDA845-012-524-101
Manufacturer:EDAC
Manufacturer Number:845-012-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCBs, it boasts a single row of 12 positions, providing ample space for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it guarantees stable and secure connections. Its straight mount orientation and compact design make it perfect for tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Upgrade your circuitry with this essential component.