845-012-524-102

Heilind Number:EDA845-012-524-102
Manufacturer:EDAC
Manufacturer Number:845-012-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and a compact design, this connector is ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for use in various environments. Upgrade your PCB setup with this essential component.