845-012-524-108

Heilind Number:EDA845-012-524-108
Manufacturer:EDAC
Manufacturer Number:845-012-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-108

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 12 positions in a single row with a pitch of .1 inches, ensuring precise alignment on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install and save valuable space on your board. Trust in this connector for efficient and secure card edge connections in your electronic projects.