845-012-524-212

Heilind Number:EDA845-012-524-212
Manufacturer:EDAC
Manufacturer Number:845-012-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and twelve positions, it offers ample space for efficient signal transmission. The contacts, made of Copper Alloy, ensure reliable conductivity. A pitch of .1 inch and row spacing of .2 inch allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in diverse environments. Choose this connector for optimal connectivity in your electronic projects.