845-012-524-403

Heilind Number:EDA845-012-524-403
Manufacturer:EDAC
Manufacturer Number:845-012-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Featuring 12 positions in a single row layout, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Suitable for straight mount orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to meet your connectivity needs with ease.