845-012-524-404

Heilind Number:EDA845-012-524-404
Manufacturer:EDAC
Manufacturer Number:845-012-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with twelve positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation onto the PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.