845-012-524-412

Heilind Number:EDA845-012-524-412
Manufacturer:EDAC
Manufacturer Number:845-012-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-412

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transfer. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this Straight mount orientation connector for optimal performance in your electronic projects.