845-012-524-502

Heilind Number:EDA845-012-524-502
Manufacturer:EDAC
Manufacturer Number:845-012-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-502

Detailed Description

Enhance connectivity within your electronic setups with our versatile Board To Board PCB Connector. Boasting a sturdy UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contact material, this connector ensures secure and efficient power transmission. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it accommodates 12 positions for seamless interconnection. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for smooth and dependable circuit board integration.