845-012-524-802

Heilind Number:EDA845-012-524-802
Manufacturer:EDAC
Manufacturer Number:845-012-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-802

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for precision and reliability, it features twelve positions in two rows, ensuring seamless integration for your devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a pitch and row spacing of .1 and .2 inches respectively, it offers optimal signal transmission. The copper alloy contact material provides efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to power your electronics with ease and efficiency.