845-012-524-807

Heilind Number:EDA845-012-524-807
Manufacturer:EDAC
Manufacturer Number:845-012-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-807

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. This dual-row connector features twelve positions, ensuring reliable communication between boards. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees durability and safety. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB connectivity with this essential component.