845-012-524-812

Heilind Number:EDA845-012-524-812
Manufacturer:EDAC
Manufacturer Number:845-012-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-524-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a compact design, it offers 12 positions in 2 rows, ensuring efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for a variety of applications, from consumer electronics to industrial machinery, it's a must-have component for your connectivity needs. Trust in our expertise to streamline your PCB connections with this top-of-the-line connector.