845-012-525-101

Heilind Number:EDA845-012-525-101
Manufacturer:EDAC
Manufacturer Number:845-012-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3 A. With 12 positions and a convenient .1-inch pitch, it offers seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and compact design make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our connector for seamless and secure board-to-board connections.