845-012-525-102

Heilind Number:EDA845-012-525-102
Manufacturer:EDAC
Manufacturer Number:845-012-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board interfacing. With a sleek green housing made of UL 94V-0 DAP, this connector ensures both durability and safety in operation. Its 12 gold-plated copper alloy contact positions facilitate efficient signal transmission, while the 3A amperage rating guarantees reliable power delivery. Featuring a compact .1" pitch and .2" row spacing, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.