845-012-525-104

Heilind Number:EDA845-012-525-104
Manufacturer:EDAC
Manufacturer Number:845-012-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-104

Detailed Description

Elevate your PCB connection efficiency with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring optimal connectivity for your electronic devices. Crafted with precision and durability in mind, its UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and space-saving benefits. The straight mount orientation further enhances usability, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for seamless and secure PCB connections.