845-012-525-107

Heilind Number:EDA845-012-525-107
Manufacturer:EDAC
Manufacturer Number:845-012-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-107

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in demanding operating environments. With a straight mount orientation and an amperage rating of 3A, this connector offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this essential component for your PCB assemblies.