845-012-525-108

Heilind Number:EDA845-012-525-108
Manufacturer:EDAC
Manufacturer Number:845-012-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-108

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a vibrant green hue, this high-performance connector is designed for seamless integration, boasting a single row layout with 12 positions for optimal functionality. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in positioning. Operable in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Upgrade your electronic setups with this essential component.