845-012-525-201

Heilind Number:EDA845-012-525-201
Manufacturer:EDAC
Manufacturer Number:845-012-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-201

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments, while the Copper Alloy contacts guarantee secure and efficient transmission. With two rows and twelve positions, it offers ample connectivity options, all with a precision pitch of .1 inches. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.