845-012-525-202

Heilind Number:EDA845-012-525-202
Manufacturer:EDAC
Manufacturer Number:845-012-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-202

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Designed for top performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 12 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this high-quality connector.