845-012-525-207

Heilind Number:EDA845-012-525-207
Manufacturer:EDAC
Manufacturer Number:845-012-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With a compact design boasting two rows and twelve positions, it offers versatile connectivity options while maintaining a pitch of .1 inches. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its suitability for a variety of applications. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.