845-012-525-212

Heilind Number:EDA845-012-525-212
Manufacturer:EDAC
Manufacturer Number:845-012-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows with 12 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, guaranteeing long-lasting and secure connections. With a pitch of .1 in and row spacing of .2 in, it offers optimal signal integrity. The straight mount orientation and operating temperature range of -40 - 105 °C make it versatile for various applications. Upgrade your setup with this essential component for superior performance and reliability.