845-012-525-402

Heilind Number:EDA845-012-525-402
Manufacturer:EDAC
Manufacturer Number:845-012-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts 12 positions and a single row configuration, ensuring seamless integration into your electronic setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precision in signal transmission. Its straight mount orientation further simplifies installation, making it an essential component for your PCB assembly needs.