845-012-525-404

Heilind Number:EDA845-012-525-404
Manufacturer:EDAC
Manufacturer Number:845-012-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-404

Detailed Description

Elevate your PCB connectivity with our premium Board to Board PCB Connector. Expertly crafted with durable UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Featuring a single row design with 12 positions and a .1-inch pitch, it guarantees seamless integration on your board. The straight mount orientation and versatile operating temperature range of -40 to 105°C further enhance its functionality, making it ideal for a wide range of applications. Trust in our quality connector for efficient and secure card edge connections.