| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 845-012-525-407 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA845-012-525-407 |
845-012-525-407
| Heilind Number: | EDA845-012-525-407 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 845-012-525-407 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our 12-position Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a straight mount orientation and a compact .1-inch pitch. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and consistent performance. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.

