845-012-525-408

Heilind Number:EDA845-012-525-408
Manufacturer:EDAC
Manufacturer Number:845-012-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-408

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Connector. Featuring a straight mount orientation, this connector ensures seamless integration for your electronic devices. The 12-position design with a single row layout allows for easy and efficient installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component for seamless data transmission and power efficiency.