845-012-525-503

Heilind Number:EDA845-012-525-503
Manufacturer:EDAC
Manufacturer Number:845-012-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-503

Detailed Description

Enhance your electronic connections with this durable and high-performance PCB connector. Boasting a sleek green hue, it features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows and twelve positions, this connector offers ample space for seamless board-to-board integration. The copper alloy contacts guarantee efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy assembly. Designed for straight mounting orientation, it provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry.