845-012-525-504

Heilind Number:EDA845-012-525-504
Manufacturer:EDAC
Manufacturer Number:845-012-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-504

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 12 positions each, ensuring efficient and reliable data transfer. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.