845-012-525-603

Heilind Number:EDA845-012-525-603
Manufacturer:EDAC
Manufacturer Number:845-012-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-603

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 12 positions with a single row configuration, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality. The green color adds a touch of vibrancy, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB assembly process with this essential component.