845-012-525-604

Heilind Number:EDA845-012-525-604
Manufacturer:EDAC
Manufacturer Number:845-012-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-604

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring 12 positions in a single row layout, it offers ample room for secure connections. The copper alloy contacts and .1 inch pitch guarantee reliable signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications in various industries. Upgrade your PCB assemblies with this essential connector for optimal performance and connectivity.