845-012-525-607

Heilind Number:EDA845-012-525-607
Manufacturer:EDAC
Manufacturer Number:845-012-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your electronic projects with this essential connector, perfect for a wide range of applications.