845-012-525-612

Heilind Number:EDA845-012-525-612
Manufacturer:EDAC
Manufacturer Number:845-012-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-612

Detailed Description

Enhance connectivity in your electronic devices with this 12-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a narrow pitch of .1 inches, ideal for efficient circuit board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contacts ensure reliable signal transmission. With a current rating of 3A, this connector operates effectively in a wide temperature range from -40 to 105°C. Whether for industrial machinery or consumer electronics, its straight mount orientation and green color make it easy to identify and install. Trust in this high-quality connector for your PCB assembly needs.