845-012-525-802

Heilind Number:EDA845-012-525-802
Manufacturer:EDAC
Manufacturer Number:845-012-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 12 positions, it offers seamless and reliable connections for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity in various operating environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transfer at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB assembly with this essential component for optimal performance.