845-012-525-803

Heilind Number:EDA845-012-525-803
Manufacturer:EDAC
Manufacturer Number:845-012-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures both reliability and safety. With two rows and a total of 12 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.