845-012-525-804

Heilind Number:EDA845-012-525-804
Manufacturer:EDAC
Manufacturer Number:845-012-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. With two rows and twelve positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it's perfect for seamless installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore its potential in enhancing your connectivity needs.