845-012-525-808

Heilind Number:EDA845-012-525-808
Manufacturer:EDAC
Manufacturer Number:845-012-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-808

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows and 12 positions, it offers ample space for seamless PCB integration. The copper alloy contacts guarantee efficient signal transmission, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.