845-012-525-812

Heilind Number:EDA845-012-525-812
Manufacturer:EDAC
Manufacturer Number:845-012-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-525-812

Detailed Description

Enhance your PCB connections with our dual-row Board to Board PCB Connector. Designed for seamless integration, this vital component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a low amperage of 3 A, it ensures efficient power transfer without compromising on safety. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity for smooth signal transmission. Boasting 12 positions and a pitch of .1 inches, it offers ample room for intricate circuitry with precise alignment. Its straight mount orientation and compact form factor make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Elevate your connectivity game with this essential component, perfect for a variety of applications in the electronics industry.