845-012-540-101

Heilind Number:EDA845-012-540-101
Manufacturer:EDAC
Manufacturer Number:845-012-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row with 12 positions and a narrow pitch of .1 inches, ideal for densely populated circuit boards. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, it offers effortless installation and efficient signal transmission. Elevate your electronic projects with this essential connector, ensuring optimal connectivity and functionality.