845-012-540-102

Heilind Number:EDA845-012-540-102
Manufacturer:EDAC
Manufacturer Number:845-012-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features a single row with 12 positions, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable performance in demanding conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Add it to your toolkit and experience seamless connectivity like never before.