845-012-540-103

Heilind Number:EDA845-012-540-103
Manufacturer:EDAC
Manufacturer Number:845-012-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-103

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring 12 positions in a single row and a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures efficient power transmission. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your electronic setups with this essential component.