845-012-540-104

Heilind Number:EDA845-012-540-104
Manufacturer:EDAC
Manufacturer Number:845-012-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-104

Detailed Description

Enhance your PCB connections with our robust and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.