845-012-540-107

Heilind Number:EDA845-012-540-107
Manufacturer:EDAC
Manufacturer Number:845-012-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-540-107

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, Copper Alloy, provides excellent conductivity and longevity. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Upgrade your PCB setup with this essential component and experience seamless data transfer like never before.